Add To Favorites
ML03510R6BAT2A 0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 478-6703-1-ND
Copy   478-6703-1-ND
Quantity Available 1,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ML03510R6BAT2A

Copy   ML03510R6BAT2A
Description CAP CER 0.6PF 50V C0G/NP0 0603
Copy   CAP CER 0.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   0.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets ML Series OPC Caps
EDA / CAD Models ML03510R6BAT2A by SnapEDA
Online Catalog ML Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.6pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3484-1-ND SQCSVA0R6BAT1A AVX Corporation Cut Tape (CT) ? 4,472 - Immediate
$0.84000 1
478-6513-1-ND UQCSVA0R6BAT2A\500 AVX Corporation Cut Tape (CT) ? 280 - Immediate
$0.87000 1
Additional Resources
Standard Package ? 1
Other Names 478-6703-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
100 0.29030 $29.03
500 0.21506 $107.53
1,000 0.18279 $182.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6703-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14960
  • Digi-Reel® ? : 478-6703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
  • Unit Price: Digi-Reel®

07:16:14 9/24/2018