Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-6286-1-ND
Quantity Available 5,865
Can ship immediately
Manufacturer

Manufacturer Part Number

MK03V72R7BAT2A

Description CAP CER 2.7PF 250V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.7pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6286-1

15:17:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.86500 $8.65
100 0.64870 $64.87
500 0.49012 $245.06
1,000 0.43246 $432.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6286-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.34471
  • Digi-Reel® ? : 478-6286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback