Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-6285-1-ND
Quantity Available 7,881
Can ship immediately
Manufacturer

Manufacturer Part Number

MK03V72R4BAT2A

Description CAP CER 2.4PF 250V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.4pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6285-1

14:48:32 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.82700 $8.27
100 0.62050 $62.05
500 0.46880 $234.40
1,000 0.41366 $413.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6285-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.32973
  • Digi-Reel® ? : 478-6285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback