Add To Favorites
MK02275R6BAT2A 5.6pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41800 $4.18
100 0.27560 $27.56
500 0.20412 $102.06
1,000 0.17351 $173.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6288-1-ND
Copy   478-6288-1-ND
Quantity Available 1,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK02275R6BAT2A

Copy   MK02275R6BAT2A
Description CAP CER 5.6PF 200V C0G/NP0 0402
Copy   CAP CER 5.6PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5.6pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   5.6pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets MK Series
Online Catalog MK Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6288-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6288-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.13313
  • Digi-Reel® ? : 478-6288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,515 - Immediate
  • Unit Price: Digi-Reel®

10:43:58 12/10/2018