Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49150 $498.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MD015C823JAB-ND
Copy   MD015C823JAB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD015C823JAB

Copy   MD015C823JAB
Description CAP CER 0.082UF 50V X7R 2-DIP
Copy   CAP CER 0.082UF 50V X7R 2-DIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.082µF ±5% 50V Ceramic Capacitor X7R 2-DIP

Copy   0.082µF ±5% 50V Ceramic Capacitor X7R 2-DIP
Documents & Media
Datasheets MD Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series DIPGuard® MD
Packaging ? Tube ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max) 0.175" (4.45mm)
Thickness (Max) -
Lead Spacing 0.325" (8.25mm)
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

05:46:01 1/20/2019