Photo Not Available
MA502E154MAATR1 0.15µF ±20% 200V Ceramic Capacitor Z5U Axial
Product Overview
Digi-Key Part Number MA502E154MAATR1-ND
Copy   MA502E154MAATR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA502E154MAATR1

Copy   MA502E154MAATR1
Description CAP CER 0.15UF 200V Z5U AXIAL
Copy   CAP CER 0.15UF 200V Z5U AXIAL
Detailed Description

0.15µF ±20% 200V Ceramic Capacitor Z5U Axial

Copy   0.15µF ±20% 200V Ceramic Capacitor Z5U Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 200V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 950
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MA502E154MAA-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:38:59 12/13/2018