MA405A103GAA-BULK 10000pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number MA405A103GAA-BULK-ND
Copy   MA405A103GAA-BULK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA405A103GAA-BULK

Copy   MA405A103GAA-BULK
Description CAP CER 10000PF 50V NP0 AXIAL
Copy   CAP CER 10000PF 50V NP0 AXIAL
Detailed Description

10000pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial

Copy   10000pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names MA405A103GAA-BUL
MA405A103GAA-BUL-ND

19:31:12 12/13/2018