MA302A561JAC 560pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number MA302A561JAC-ND
Copy   MA302A561JAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA302A561JAC

Copy   MA302A561JAC
Description CAP CER 560PF 200V NP0 AXIAL
Copy   CAP CER 560PF 200V NP0 AXIAL
Detailed Description

560pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial

Copy   560pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.130" Dia x 0.240" L (3.30mm x 6.09mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

14:48:08 10/15/2018