MA205C563KAA-BULK 0.056µF ±10% 50V Ceramic Capacitor X7R Axial
Product Overview
Digi-Key Part Number MA205C563KAA-BULK-ND
Copy   MA205C563KAA-BULK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA205C563KAA-BULK

Copy   MA205C563KAA-BULK
Description CAP CER 0.056UF 50V X7R AXIAL
Copy   CAP CER 0.056UF 50V X7R AXIAL
Detailed Description

0.056µF ±10% 50V Ceramic Capacitor X7R Axial

Copy   0.056µF ±10% 50V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names MA205C563KAA-BUL
MA205C563KAA-BUL-ND

05:50:21 12/18/2018