MA205A221FAA 220pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number MA205A221FAA-ND
Copy   MA205A221FAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA205A221FAA

Copy   MA205A221FAA
Description CAP CER 220PF 50V NP0 AXIAL
Copy   CAP CER 220PF 50V NP0 AXIAL
Detailed Description

220pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial

Copy   220pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

18:19:33 1/22/2019