MA105E103MAA 10000pF ±20% 50V Ceramic Capacitor Z5U Axial
Product Overview
Digi-Key Part Number MA105E103MAA-ND
Copy   MA105E103MAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA105E103MAA

Copy   MA105E103MAA
Description CAP CER 10000PF 50V Z5U AXIAL
Copy   CAP CER 10000PF 50V Z5U AXIAL
Detailed Description

10000pF ±20% 50V Ceramic Capacitor Z5U Axial

Copy   10000pF ±20% 50V Ceramic Capacitor Z5U Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

05:45:53 10/21/2018