MA105A101KAA-BULK 100pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number MA105A101KAA-BULK-ND
Copy   MA105A101KAA-BULK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA105A101KAA-BULK

Copy   MA105A101KAA-BULK
Description CAP CER 100PF 50V NP0 AXIAL
Copy   CAP CER 100PF 50V NP0 AXIAL
Detailed Description

100pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial

Copy   100pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names MA105A101KAA-BUL
MA105A101KAA-BUL-ND

21:35:06 10/15/2018