MA102C102MAA 1000pF ±20% 200V Ceramic Capacitor X7R Axial
Product Overview
Digi-Key Part Number MA102C102MAA-ND
Copy   MA102C102MAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA102C102MAA

Copy   MA102C102MAA
Description CAP CER 1000PF 200V X7R AXIAL
Copy   CAP CER 1000PF 200V X7R AXIAL
Detailed Description

1000pF ±20% 200V Ceramic Capacitor X7R Axial

Copy   1000pF ±20% 200V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

19:15:40 10/19/2018