MA102A3R3DAA 3.3pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number MA102A3R3DAA-ND
Copy   MA102A3R3DAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA102A3R3DAA

Copy   MA102A3R3DAA
Description CAP CER 3.3PF 200V NP0 AXIAL
Copy   CAP CER 3.3PF 200V NP0 AXIAL
Detailed Description

3.3pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Axial

Copy   3.3pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets MA Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.5pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

02:48:01 12/17/2018