Add To Favorites
M49470X01685KBN 6.8µF ±10% 100V Ceramic Capacitor X7R Stacked DIP, 8 Lead
Product Overview
Digi-Key Part Number 1010-1252-ND
Copy   1010-1252-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M49470X01685KBN

Copy   M49470X01685KBN
Description CAP CER 6.8UF 100V X7R DIP
Copy   CAP CER 6.8UF 100V X7R DIP
Detailed Description

6.8µF ±10% 100V Ceramic Capacitor X7R Stacked DIP, 8 Lead

Copy   6.8µF ±10% 100V Ceramic Capacitor X7R Stacked DIP, 8 Lead
Documents & Media
Datasheets SMPS Capacitors (SM Style)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Stacked DIP, 8 Lead
Size / Dimension 0.388" L x 0.441" W (9.85mm x 11.20mm)
Height - Seated (Max) 0.545" (13.84mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 1010-1252
1010-1252-MIL
SM041X685KHN480
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.06000 $34.06
10 32.26800 $322.68

Submit a request for quotation on quantities greater than those displayed.

19:09:57 9/24/2018