USD
Favorite

Photo Not Available
M39014/01-1311 470pF ±10% 200V Ceramic Capacitor BX Radial
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.48576 $437.18

Submit a request for quotation on quantities greater than those displayed.

M39014/01-1311

Datasheet
Digi-Key Part Number 1010-1217-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M39014/01-1311
Copy  
Description CAP CER 470PF 200V BX RADIAL
Copy  
Detailed Description

470pF ±10% 200V Ceramic Capacitor BX Radial

Copy  
Documents & Media
Datasheets CKR Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39014, CKR05
Packaging Bulk 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications High Reliability
Failure Rate R (0.01%)
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 1010-1217
1010-1217-MIL
M39014011311
MR052X471KRA