Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1010-1355-ND
Quantity Available 0

Manufacturer Part Number


Description CAP TANT 86UF 20% 100V AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

86µF Hermetically Sealed Tantalum Capacitors 100V Axial 770 mOhm

Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/30, CLR90
Packaging ? Tray ?
Part Status Active
Capacitance 86µF
Tolerance ±20%
Voltage - Rated 100V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 770 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Military
Failure Rate M (1%)
Additional Resources
Standard Package ? 25
Other Names 1010-1355

11:49:42 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 70.43080 $1,760.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback