Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1010-1352-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M39006/25-0043

Description CAP TANT 220UF 20% 30V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220µF Hermetically Sealed Tantalum Capacitors 30V Axial 2.53 Ohm

Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/25, CLR81
Packaging ? Tray ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 30V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.53 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T2
Features Military
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1010-1352
1010-1352-MIL
M39006250043
TWCB227M030SCMM0000

20:14:06 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 47.54400 $1,188.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback