Add To Favorites
M39006/25-0040 680µF Hermetically Sealed Tantalum Capacitors 25V Axial 1.23 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.28000 $72.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1010-1342-ND
Copy   1010-1342-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39006/25-0040

Copy   M39006/25-0040
Description CAP TANT 680UF 10% 25V AXIAL
Copy   CAP TANT 680UF 10% 25V AXIAL
Detailed Description

680µF Hermetically Sealed Tantalum Capacitors 25V Axial 1.23 Ohm

Copy   680µF Hermetically Sealed Tantalum Capacitors 25V Axial 1.23 Ohm
Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/25, CLR81
Packaging ? Tray ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 25V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.23 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Military
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1010-1342
1010-1342-MIL
M39006250040
TWCE687K025SCMM0000

18:32:25 12/14/2018