Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1010-1338-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M39006/22-0160

Description CAP TANT 140UF 10% 60V AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

140µF Hermetically Sealed Tantalum Capacitors 60V Axial 1.52 Ohm

Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/22, CLR79
Packaging ? Tray ?
Part Status Active
Capacitance 140µF
Tolerance ±10%
Voltage - Rated 60V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.52 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Military
Failure Rate M (1%)
 
Additional Resources
Standard Package ? 25
Other Names 1010-1338
1010-1338-MIL
M39006220160
TWCE147K060SCMM0000

18:36:04 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 61.23480 $1,530.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback