Add To Favorites
M39006/22-0157 68µF Hermetically Sealed Tantalum Capacitors 60V Axial 2.54 Ohm
Product Overview
Digi-Key Part Number 1010-1330-ND
Copy   1010-1330-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39006/22-0157

Copy   M39006/22-0157
Description CAP TANT 68UF 10% 60V AXIAL
Copy   CAP TANT 68UF 10% 60V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68µF Hermetically Sealed Tantalum Capacitors 60V Axial 2.54 Ohm

Copy   68µF Hermetically Sealed Tantalum Capacitors 60V Axial 2.54 Ohm
Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/22, CLR79
Packaging ? Tray ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 60V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.54 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T3
Features Military
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1010-1330
1010-1330-MIL
M39006220157
TWCD686K060SCMM0000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 54.65040 $1,366.26

Submit a request for quotation on quantities greater than those displayed.

04:16:44 9/20/2018