Add To Favorites
M39006/22-0140 160µF Hermetically Sealed Tantalum Capacitors 50V Axial 1.41 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 63.34650 $1,266.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1010-1337-ND
Copy   1010-1337-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39006/22-0140

Copy   M39006/22-0140
Description CAP TANT 160UF 10% 50V AXIAL
Copy   CAP TANT 160UF 10% 50V AXIAL
Detailed Description

160µF Hermetically Sealed Tantalum Capacitors 50V Axial 1.41 Ohm

Copy   160µF Hermetically Sealed Tantalum Capacitors 50V Axial 1.41 Ohm
Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/22, CLR79
Packaging ? Tray ?
Part Status Active
Capacitance 160µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.41 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Military
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1010-1337
1010-1337-MIL
M39006220140
TWCE167K050SCMM0000

13:47:21 12/12/2018