Add To Favorites
M39006/22-0091 100µF Hermetically Sealed Tantalum Capacitors 25V Axial 1.99 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 43.23100 $864.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1010-1314-ND
Copy   1010-1314-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39006/22-0091

Copy   M39006/22-0091
Description CAP TANT 100UF 10% 25V AXIAL
Copy   CAP TANT 100UF 10% 25V AXIAL
Detailed Description

100µF Hermetically Sealed Tantalum Capacitors 25V Axial 1.99 Ohm

Copy   100µF Hermetically Sealed Tantalum Capacitors 25V Axial 1.99 Ohm
Documents & Media
Datasheets M39006, Mil-PRF Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39006/22, CLR79
Packaging ? Tray ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 25V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.99 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T2
Features Military
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1010-1314
1010-1314-MIL
M39006220091
TWCB107K050SCMM0000

13:49:19 1/17/2019