Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-6856-1-ND
Quantity Available 3,499
Can ship immediately
Manufacturer

Manufacturer Part Number

LT066D106KAT2X

Description CAP CER 10UF 6.3V X5R 1206
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6856-1

07:00:14 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.07800 $10.78
100 0.80860 $80.86
500 0.61094 $305.47
1,000 0.53906 $539.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6856-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.42188
  • Digi-Reel® ? : 478-6856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback