USD
Favorite

Photo Not Available
LP0DA2100A7TR\250 2.1GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA
Price & Procurement
250 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06
10 18.48000 $184.80
25 17.90240 $447.56
50 17.32500 $866.25
100 16.74750 $1,674.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12212-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $13.65000
  • Digi-Reel®  : 478-12212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

LP0DA2100A7TR\250

Datasheet
Digi-Key Part Number 478-12212-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP0DA2100A7TR\250
Copy  
Description RF FILTER LOW PASS 2.1GHZ 25ULGA
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.1GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA

Copy  
Documents & Media
Datasheets MLO® Low Pass Filters
RF Microwave Catalog
Online Catalog LP Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series LP
Packaging Cut Tape (CT) 
Part Status Active
Frequency 2.1GHz
Bandwidth -
Filter Type Low Pass
Ripple -
Mounting Type Surface Mount
Package / Case 25-ULGA
Size / Dimension 0.401" L x 0.156" W (10.20mm x 3.98mm)
Height (Max) 0.022" (0.56mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12212-1