Add To Favorites
LMXS1010N100LTAS 10µH Shielded Wirewound Inductor 3.18A 59 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 478-7116-1-ND
Copy   478-7116-1-ND
Quantity Available 1,574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMXS1010N100LTAS

Copy   LMXS1010N100LTAS
Description FIXED IND 10UH 3.18A 59 MOHM SMD
Copy   FIXED IND 10UH 3.18A 59 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3.18A 59 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 3.18A 59 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LMXS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 3.18A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 59 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7116-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.17400 $21.74
100 1.52150 $152.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7116-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.00800
  • Digi-Reel® ? : 478-7116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,574 - Immediate
  • Unit Price: Digi-Reel®

02:28:37 9/25/2018