Add To Favorites
LMXN1915M102CTAS 1mH Unshielded Wirewound Inductor 1.8 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.22600 $32.26
100 2.11140 $211.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7107-1-ND
Copy   478-7107-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMXN1915M102CTAS

Copy   LMXN1915M102CTAS
Description FIXED IND 1MH 1A 1.8 OHM SMD
Copy   FIXED IND 1MH 1A 1.8 OHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 1.8 Ohm Max Nonstandard

Copy   1mH Unshielded Wirewound Inductor  1.8 Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LMXN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max) 0.280" (7.11mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7107-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7107-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.73400
  • Digi-Reel® ? : 478-7107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

20:32:12 1/21/2019