Add To Favorites
LMXN1915M100CTAS 10µH Unshielded Wirewound Inductor 31 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.22600 $32.26
100 2.11140 $211.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7106-1-ND
Copy   478-7106-1-ND
Quantity Available 202
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMXN1915M100CTAS

Copy   LMXN1915M100CTAS
Description FIXED IND 10UH 10A 31 MOHM SMD
Copy   FIXED IND 10UH 10A 31 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 31 mOhm Max Nonstandard

Copy   10µH Unshielded Wirewound Inductor  31 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LMXN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current - Saturation 10A
Shielding Unshielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max) 0.280" (7.11mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7106-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7106-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.73400
  • Digi-Reel® ? : 478-7106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: Digi-Reel®

17:35:21 1/22/2019