Add To Favorites
LGC26D105MAT2S1 1µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.62800 $16.28
100 1.24320 $124.32
500 0.94724 $473.62
1,000 0.82883 $828.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6694-1-ND
Copy   478-6694-1-ND
Quantity Available 6,116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGC26D105MAT2S1

Copy   LGC26D105MAT2S1
Description CAP CER 1UF 6.3V X5R 0805
Copy   CAP CER 1UF 6.3V X5R 0805
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   1µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LGC2 (LGA)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.052" W (2.06mm x 1.32mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6694-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.69498
  • Digi-Reel® ? : 478-6694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,116 - Immediate
  • Unit Price: Digi-Reel®

15:49:33 12/12/2018