Add To Favorites
LD16ZC104KAB2A 0.1µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.19500 $11.95
100 0.89660 $89.66
500 0.67740 $338.70
1,000 0.59771 $597.71
2,500 0.55786 $1,394.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12934-1-ND
Copy   478-12934-1-ND
Quantity Available 9,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD16ZC104KAB2A

Copy   LD16ZC104KAB2A
Description CAP CER 0.1UF 10V X7R 0306
Copy   CAP CER 0.1UF 10V X7R 0306
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)

Copy   0.1µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-12934-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12934-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.46778
  • Digi-Reel® ? : 478-12934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,850 - Immediate
  • Unit Price: Digi-Reel®

13:11:59 8/17/2019