USD
Favorite

LD065A471JAB2A 470pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.17956 $1,436.51

Submit a request for quotation on quantities greater than those displayed.

LD065A471JAB2A

Datasheet
Digi-Key Part Number LD065A471JAB2A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LD065A471JAB2A
Copy  
Description CAP CER 470PF 50V NP0 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

470pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series LD
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 8,000