Add To Favorites
LD05YC105KAB2A 1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.11800 $11.18
100 0.83840 $83.84
500 0.63342 $316.71
1,000 0.55890 $558.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12930-1-ND
Copy   478-12930-1-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD05YC105KAB2A

Copy   LD05YC105KAB2A
Description CAP CER 1UF 16V X7R 0805
Copy   CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-12930-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12930-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.45360
  • Digi-Reel® ? : 478-12930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:56:07 8/18/2019