Add To Favorites
LD025A470FAB2A 47pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Overview
Digi-Key Part Number LD025A470FAB2A-ND
Copy   LD025A470FAB2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD025A470FAB2A

Copy   LD025A470FAB2A
Description CAP CER 47PF 50V NP0 0402
Copy   CAP CER 47PF 50V NP0 0402
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   47pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series LD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26156 $2,615.63

Submit a request for quotation on quantities greater than those displayed.

09:24:17 9/18/2018