Add To Favorites
Product Overview
Digi-Key Part Number 478-4336-1-ND
Quantity Available 8,011
Can ship immediately
Manufacturer

Manufacturer Part Number

L0603100GGSTR

Description FIXED IND 10NH 300MA 450 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10nH Unshielded Thin Film Inductor 300mA 450 mOhm Max 0603 (1608 Metric)

Documents & Media
Featured Product Accu-L® Series Thin-Film Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-L® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-L®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±2%
Current Rating 300mA
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 28 @ 450MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-4336-1

12:14:09 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72500 $7.25
100 0.51750 $51.75
500 0.43470 $217.35
1,000 0.35190 $351.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4336-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.28800
  • Digi-Reel® ? : 478-4336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback