Add To Favorites
Product Overview
Digi-Key Part Number 478-4201-1-ND
Copy   478-4201-1-ND
Quantity Available 2,585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L04025R6BHNTR

Copy   L04025R6BHNTR
Description FIXED IND 5.6NH 200MA 650 MOHM
Copy   FIXED IND 5.6NH 200MA 650 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5.6nH Unshielded Thin Film Inductor 200mA 650 mOhm Max 0402 (1005 Metric)

Copy   5.6nH Unshielded Thin Film Inductor 200mA 650 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets L0402 Tight Tolerance
Featured Product AVX - 0402 Thin Film Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog L0402 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-L® 0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 5.6nH
Tolerance ±0.1nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq 13 @ 450MHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4201-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80
2,500 0.29440 $736.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4201-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24800
  • Digi-Reel® ? : 478-4201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,185 - Immediate
  • Unit Price: Digi-Reel®

00:28:36 9/23/2018