L02011R5BHSTR\500 1.5nH Unshielded Thin Film Inductor 250mA 500 mOhm Max 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 478-7128-1-ND
Copy   478-7128-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L02011R5BHSTR\500

Copy   L02011R5BHSTR\500
Description FIXED IND 1.5NH 250MA 500 MOHM
Copy   FIXED IND 1.5NH 250MA 500 MOHM
Detailed Description

1.5nH Unshielded Thin Film Inductor 250mA 500 mOhm Max 0201 (0603 Metric)

Copy   1.5nH Unshielded Thin Film Inductor 250mA 500 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets Accu-L® Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-L®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.1nH
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 7 @ 450MHz
Frequency - Self Resonant 23GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7128-2-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10200

16:47:02 1/18/2019