Photo Not Available
HR01273J 27 kOhms ±5% 0.063W, 1/16W Through Hole Resistor Axial Thick Film
Product Overview
Digi-Key Part Number HR01273J-ND
Copy   HR01273J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR01273J

Copy   HR01273J
Description RESISTOR 27K OHM 1/16W 5% AXIAL
Copy   RESISTOR 27K OHM 1/16W 5% AXIAL
Detailed Description

27 kOhms ±5% 0.063W, 1/16W Through Hole Resistor Axial Thick Film

Copy   27 kOhms ±5% 0.063W, 1/16W Through Hole Resistor Axial  Thick Film
Documents & Media
Datasheets HR Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series HR, Kyocera
Packaging ? Bulk ?
Part Status Obsolete
Resistance 27 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.036" Square x 0.075" L (0.91mm x 1.91mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

05:17:24 12/18/2018