Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.82000 $23.82
10 22.56500 $225.65
100 18.17740 $1,817.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10039-1-ND
Copy   478-10039-1-ND
Quantity Available 311
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HQCEJA391JAT1A

Copy   HQCEJA391JAT1A
Description CAP CER 390PF 3.6KV C0G/NP0 3838
Copy   CAP CER 390PF 3.6KV C0G/NP0 3838
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

390pF ±5% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric)

Copy   390pF ±5% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Hi-Q®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 3600V (3.6kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 3838 (9797 Metric)
Size / Dimension 0.380" L x 0.380" W (9.65mm x 9.65mm)
Height - Seated (Max) -
Thickness (Max) 0.170" (4.32mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10039-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10039-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $15.26140
  • Digi-Reel® ? : 478-10039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
  • Unit Price: Digi-Reel®

17:14:33 1/22/2019