Add To Favorites
HLQ021R3BTTR 1.3nH Unshielded Multilayer Inductor 330mA 130 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54700 $5.47
100 0.39100 $39.10
500 0.32844 $164.22
1,000 0.26588 $265.88
2,500 0.25024 $625.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7215-1-ND
Copy   478-7215-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLQ021R3BTTR

Copy   HLQ021R3BTTR
Description FIXED IND 1.3NH 330MA 130 MOHM
Copy   FIXED IND 1.3NH 330MA 130 MOHM
Detailed Description

1.3nH Unshielded Multilayer Inductor 330mA 130 mOhm Max 0402 (1005 Metric)

Copy   1.3nH Unshielded Multilayer Inductor 330mA 130 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets MLO Hi-Q Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Non-Magnetic
Inductance 1.3nH
Tolerance ±0.1nH
Current Rating 330mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 17 @ 450MHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7215-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7215-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21080

21:08:44 11/18/2018