USD
Favorite

Photo Not Available
HF0AA2470A7TR\250 2.47GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
Price & Procurement
250 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.15000 $18.15
10 17.60000 $176.00
25 17.05000 $426.25
50 16.50000 $825.00
100 15.95000 $1,595.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12222-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $13.00000
  • Digi-Reel®  : 478-12222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

HF0AA2470A7TR\250

Datasheet
Digi-Key Part Number 478-12222-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HF0AA2470A7TR\250
Copy  
Description RF FILTER HI PASS 2.47GHZ 16ULGA
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.47GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA

Copy  
Documents & Media
Datasheets MLO® High Pass Filters
RF Microwave Catalog
Online Catalog HF Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series HF
Packaging Cut Tape (CT) 
Part Status Active
Frequency 2.47GHz
Bandwidth -
Filter Type High Pass
Ripple -
Insertion Loss -
Mounting Type Surface Mount
Package / Case 16-ULGA
Size / Dimension 0.259" L x 0.156" W (6.58mm x 3.98mm)
Height (Max) 0.022" (0.56mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12222-1