Add To Favorites
Product Overview
Digi-Key Part Number 478-2615-ND
Quantity Available 713
Can ship immediately
Manufacturer

Manufacturer Part Number

FFV34H0506K--

Description CAP FILM 50UF 10% 300VDC RAD 4LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

50µF Film Capacitor 90V 300V Polyester, Metallized Radial - 4 Leads

Documents & Media
Datasheets FFV3 Series
Product Training Modules Power Film Capacitors Overview
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FFV3 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FFV3
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 300V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.575" L x 1.417" W (40.00mm x 36.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Termination PC Pins
Lead Spacing 0.984" (25.00mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 36
Other Names 478-2615
FFV34H0506K

12:22:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.60000 $28.60
10 27.09000 $270.90
100 21.82250 $2,182.25
500 19.56500 $9,782.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback