Add To Favorites
F931C107KCC 100µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 700 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.02100 $10.21
100 0.76540 $76.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8239-1-ND
Copy   478-8239-1-ND
Quantity Available 1,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931C107KCC

Copy   F931C107KCC
Description CAP TANT 100UF 10% 16V 2312
Copy   CAP TANT 100UF 10% 16V 2312
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 700 mOhm @ 100kHz

Copy   100µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 700 mOhm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8239-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8239-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.50286
  • Digi-Reel® ? : 478-8239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,408 - Immediate
  • Unit Price: Digi-Reel®

02:04:25 1/23/2019