Add To Favorites
F931A107MCC 100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 700 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.73700 $7.37
100 0.52700 $52.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8199-1-ND
Copy   478-8199-1-ND
Quantity Available 899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931A107MCC

Copy   F931A107MCC
Description CAP TANT 100UF 20% 10V 2312
Copy   CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 700 mOhm @ 100kHz

Copy   100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 700 mOhm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8199-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8199-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.35478
  • Digi-Reel® ? : 478-8199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®

19:52:11 3/23/2019