Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-11323-1-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J476MBABE1

Description CAP TANT 47UF 20% 6.3V 1210
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1 Ohm @ 100kHz

Documents & Media
Datasheets F93 Series
HTML Datasheet F93 Series
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11323-1

23:37:39 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.54100 $5.41
100 0.37090 $37.09
500 0.29366 $146.83
1,000 0.24730 $247.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11323-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21504
  • Digi-Reel® ? : 478-11323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback