Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-11322-1-ND
Quantity Available 1,796
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J476MAABE1

Description CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 2.5 Ohm @ 100kHz

Documents & Media
Datasheets F93 Series
HTML Datasheet F93 Series
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11322-1

05:25:42 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48600 $4.86
100 0.33330 $33.33
500 0.26384 $131.92
1,000 0.22218 $222.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11322-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19320
  • Digi-Reel® ? : 478-11322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback