Add To Favorites
F911A107MCC 100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 250 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.50800 $15.08
100 1.15150 $115.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8098-1-ND
Copy   478-8098-1-ND
Quantity Available 5,626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F911A107MCC

Copy   F911A107MCC
Description CAP TANT 100UF 20% 10V 2312
Copy   CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 250 mOhm

Copy   100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 250 mOhm
Documents & Media
Datasheets F91 Series
Design Resources SpiTAN Design Tool
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Online Catalog F91 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8098-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8098-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.81056
  • Digi-Reel® ? : 478-8098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,626 - Immediate
  • Unit Price: Digi-Reel®

07:44:10 1/20/2019