Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-8095-1-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

F910J107MCC

Description CAP TANT 100UF 6.3V 20% 2312
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 250 mOhm

Documents & Media
Datasheets F91 Series
Mfg CAD Models Polymer,Tantalum,Niobium Oxide Capacitors.stp
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog F91 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8095-1

09:08:31 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.55800 $15.58
100 1.16830 $116.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8095-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.76756
  • Digi-Reel® ? : 478-8095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback