Add To Favorites
F381A106MMA 10µF Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52500 $5.25
100 0.35990 $35.99
500 0.28492 $142.46
1,000 0.23994 $239.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9527-6-ND
Copy   478-9527-6-ND
Quantity Available 38,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F381A106MMA

Copy   F381A106MMA
Description CAP TANT POLY 10UF 10V SMD
Copy   CAP TANT POLY 10UF 10V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500mOhm @ 100kHz

Copy   10µF Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500mOhm @ 100kHz
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
Featured Product Polymer Solid Electrolytic Capacitors
HTML Datasheet F38 Series
Online Catalog F38 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F38
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • F381A475MMA - AVX Corporation | 478-8726-1-ND DigiKey Electronics
  • F381A475MMA
  • AVX Corporation
  • CAP TANT POLY 4.7UF 10V SMD
  • Unit Price $0.68000
  • 478-8726-1-ND
  • F381A225MMA - AVX Corporation | 478-8725-1-ND DigiKey Electronics
  • F381A225MMA
  • AVX Corporation
  • CAP TANT POLY 2.2UF 10V SMD
  • Unit Price $0.73000
  • 478-8725-1-ND
  • F381A336MSALZT - AVX Corporation | 478-10033-1-ND DigiKey Electronics
  • F381A336MSALZT
  • AVX Corporation
  • CAP TANT POLY 33UF 10V 0805
  • Unit Price $0.85000
  • 478-10033-1-ND
  • 875115957002 - Wurth Electronics Inc. | 732-11982-1-ND DigiKey Electronics
  • 875115957002
  • Wurth Electronics Inc.
  • WCAP-PSHP ALUMINUM POLYMER CAP
  • Unit Price $3.57000
  • 732-11982-1-ND
  • LT3080EDD-1#PBF - Linear Technology/Analog Devices | LT3080EDD-1#PBF-ND DigiKey Electronics
  • LT3080EDD-1#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.1A 8DFN
  • Unit Price $4.56000
  • LT3080EDD-1#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 478-9527-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9527-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.18908
  • Cut Tape (CT) ? : 478-9527-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,570 - Immediate
  • Unit Price: $0.71000

00:32:40 6/17/2019