Add To Favorites
Product Overview
Digi-Key Part Number 478-11672-1-ND
Quantity Available 2,930
Can ship immediately
Manufacturer

Manufacturer Part Number

F1206B1R00FWTR

Description FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
Online Catalog Accu-Guard® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.003
Approvals cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
DC Cold Resistance 0.18 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11672-1

08:58:45 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.71600 $3.58
10 0.69300 $6.93
50 0.58300 $29.15
100 0.48400 $48.40
250 0.44000 $110.00
500 0.37400 $187.00
1,000 0.33000 $330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11672-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27500
  • Digi-Reel® ? : 478-11672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback