Add To Favorites
F1206B0R25FSTR
Product Overview
Digi-Key Part Number 478-11671-1-ND
Copy   478-11671-1-ND
Quantity Available 2,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1206B0R25FSTR

Copy   F1206B0R25FSTR
Description FUSE BOARD MNT 250MA 63VDC 1206
Copy   FUSE BOARD MNT 250MA 63VDC 1206
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
Online Catalog Accu-Guard® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00003
Approvals cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
DC Cold Resistance 0.75 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11671-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.71600 $3.58
10 0.69300 $6.93
50 0.58300 $29.15
100 0.48400 $48.40
250 0.44000 $110.00
500 0.37400 $187.00
1,000 0.33000 $330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11671-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27500
  • Digi-Reel® ? : 478-11671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,947 - Immediate
  • Unit Price: Digi-Reel®

05:47:01 9/21/2018